
EMIF06-HMC02F2 | |
|---|---|
DigiKey Part Number | EMIF06-HMC02F2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-HMC02F2 |
Description | FILTER RC(PI) 50 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 50Ohms, C = 20pF 16-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-HMC02F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | -30dB @ 900MHz | |
Resistance - Channel (Ohms) | 50 | |
Values | R = 50Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, FCBGA | |
Size / Dimension | 0.074" L x 0.074" W (1.88mm x 1.88mm) | |
Height | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16072 € | 803,60 € |
| Unit Price without VAT: | 0,16072 € |
|---|---|
| Unit Price with VAT: | 0,19126 € |


