
EMIF06-HSD03F3 | |
|---|---|
DigiKey Part Number | 497-15334-2-ND - Tape & Reel (TR) 497-15334-1-ND - Cut Tape (CT) 497-15334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF06-HSD03F3 |
Description | FILTER RLC 1NH/2.5PF ESD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RLC EMI Filter 3rd Order Low Pass 6 Channel L = 1nH, C = 2.5pF 17-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EMIF06-HSD03F3 Models |
Category | Values L = 1nH, C = 2.5pF |
Manufacturer STMicroelectronics | ESD Protection Yes |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Data Lines for Mobile Devices |
Part Status Active | Mounting Type Surface Mount |
Type Low Pass | Package / Case 17-WFBGA, FCBGA |
Filter Order 3rd | Size / Dimension 0.094" L x 0.043" W (2.40mm x 1.10mm) |
Technology RLC | Height 0.026" (0.65mm) |
Number of Channels 6 | Base Product Number |
Resistance - Channel (Ohms) 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36280 € | 9,07 € |
| 50 | 0,34120 € | 17,06 € |
| 100 | 0,32080 € | 32,08 € |
| 250 | 0,29584 € | 73,96 € |
| 500 | 0,27826 € | 139,13 € |
| 1.000 | 0,26174 € | 261,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22709 € | 1.135,45 € |
| 10.000 | 0,21361 € | 2.136,10 € |
| 15.000 | 0,20609 € | 3.091,35 € |
| 25.000 | 0,19700 € | 4.925,00 € |
| 35.000 | 0,19122 € | 6.692,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



