E-UC3844BD1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.882
Unit Price: 1,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.805
Unit Price: 0,83000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,70638 €
Datasheet

Direct


Texas Instruments
In Stock: 1.001
Unit Price: 0,96000 €
Datasheet

Direct


Texas Instruments
In Stock: 12.978
Unit Price: 0,83000 €
Datasheet

Direct


Microchip Technology
In Stock: 2.890
Unit Price: 6,27000 €
Datasheet

Direct


onsemi
In Stock: 1.320
Unit Price: 0,58000 €
Datasheet

Direct


onsemi
In Stock: 4.273
Unit Price: 0,59000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6.165
Unit Price: 1,16000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.533
Unit Price: 0,77000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 333
Unit Price: 1,34000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.543
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: 3,85000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,74000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-UC3844BD1

DigiKey Part Number
E-UC3844BD1-ND
Manufacturer
Manufacturer Product Number
E-UC3844BD1
Description
IC REG CTRLR BST FLYBK ISO 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes