Similar
Similar
Similar

E-L6562D | |
|---|---|
DigiKey Part Number | E-L6562D-ND |
Manufacturer | |
Manufacturer Product Number | E-L6562D |
Description | IC PFC CTRLR TRANSITION 1MHZ 8SO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | E-L6562D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 1MHz | |
Current - Startup | 40 µA | |
Voltage - Supply | 10.3V ~ 22V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




