
UCC38051D | |
|---|---|
DigiKey Part Number | 296-15225-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38051D |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38051D Models |
Category | Voltage - Supply 12V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 8-SOIC |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 75 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28056CDBVR | Texas Instruments | 1.435 | 296-UCC28056CDBVRCT-ND | 0,65000 € | MFR Recommended |
| L6561D | STMicroelectronics | 1.700 | 497-1169-5-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74700 € | 7,47 € |
| 75 | 0,61147 € | 45,86 € |
| 150 | 0,58000 € | 87,00 € |
| 300 | 0,55403 € | 166,21 € |
| 525 | 0,54709 € | 287,22 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


