Similar
Similar
Similar
Similar
Similar

E-L6561D | |
|---|---|
DigiKey Part Number | 497-4581-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6561D |
Description | IC PFC CTRLR TRANSITION 8SO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | E-L6561D Models |
Category | Voltage - Supply 11V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 8-SOIC |
Current - Startup 50 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6561D | STMicroelectronics | 1.698 | 497-1169-5-ND | 1,35000 € | Direct |
| L6561D013TR | STMicroelectronics | 2.352 | 497-4582-1-ND | 1,01000 € | Similar |
| MC33262DR2G | onsemi | 10.903 | MC33262DR2GOSCT-ND | 0,94000 € | Similar |
| UCC28050D | Rochester Electronics, LLC | 6.848 | 2156-UCC28050D-TI-ND | 1,10000 € | Similar |
| UCC28050DR | Texas Instruments | 115.967 | 296-UCC28050DRCT-ND | 0,66000 € | Similar |




