E-L4978D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5.017
Unit Price: 3,39000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 573
Unit Price: 3,39000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L4978D

DigiKey Part Number
E-L4978D-ND
Manufacturer
Manufacturer Product Number
E-L4978D
Description
IC REG BUCK ADJ 2A 16SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
50V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
100kHz ~ 300kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SO
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4978D013TRSTMicroelectronics5.017497-4559-1-ND3,39000 €Direct
L4978DSTMicroelectronics573497-5794-5-ND3,39000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes