
L4978D013TR | |
|---|---|
DigiKey Part Number | 497-4559-2-ND - Tape & Reel (TR) 497-4559-1-ND - Cut Tape (CT) 497-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4978D013TR |
Description | IC REG BUCK ADJ 2A 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4978D013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,56200 € | 25,62 € |
| 25 | 2,35360 € | 58,84 € |
| 100 | 2,12530 € | 212,53 € |
| 250 | 2,01648 € | 504,12 € |
| 500 | 2,00396 € | 1.001,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89684 € | 1.896,84 € |
| 2.000 | 1,85240 € | 3.704,80 € |
| 3.000 | 1,83013 € | 5.490,39 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

