Parametric Equivalent

E-L293DD013TR | |
|---|---|
DigiKey Part Number | 497-4553-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-L293DD013TR |
Description | IC MTR DRV BIPOLR 4.5-36V 20SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 600mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 36V |
Part Status Obsolete | Voltage - Load 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 20-SO |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L293DD013TR | STMicroelectronics | 5.404 | 497-2937-1-ND | 7,36000 € | Parametric Equivalent |


