Bipolar Motor Driver Parallel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L293DD013TR

DigiKey Part Number
497-2937-2-ND - Tape & Reel (TR)
497-2937-1-ND - Cut Tape (CT)
497-2937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L293DD013TR
Description
IC MTR DRV BIPOLR 4.5-36V 20SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L293DD013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,23000 €7,23 €
105,61000 €56,10 €
255,20440 €130,11 €
1004,75840 €475,84 €
2504,54584 €1.136,46 €
5004,41770 €2.208,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,44161 €4.441,61 €
Manufacturers Standard Package
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,60370 €