Similar

DSL04-010SC6 | |
|---|---|
DigiKey Part Number | DSL04-010SC6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSL04-010SC6 |
Description | TVS DIODE 10VWM 27VC SOT23-6 |
Customer Reference | |
Detailed Description | 27V Clamp 15A Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 11V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSLP0120T023G6RP | Littelfuse Inc. | 1.879 | F6927CT-ND | 1,49000 € | Similar |


