


DSLP0120T023G6RP | |
|---|---|
DigiKey Part Number | F6927TR-ND - Tape & Reel (TR) F6927CT-ND - Cut Tape (CT) F6927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSLP0120T023G6RP |
Description | TVS DEVICE MIXED SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Littelfuse Inc. | Applications Broadband |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 |
Part Status Active | Supplier Device Package SOT-23-6 |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,63440 € | 63,44 € |
| 500 | 0,50298 € | 251,49 € |
| 1.000 | 0,46073 € | 460,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37800 € | 1.134,00 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

