Similar

DSL01-024SC5 | |
|---|---|
DigiKey Part Number | 497-8750-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSL01-024SC5 |
Description | THYRISTOR 24V 30A SC-74A |
Customer Reference | |
Detailed Description | 24V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 100 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 12pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 45V | Package / Case SC-74A, SOT-753 |
Voltage - Off State 24V | Supplier Device Package SOT-23-5 |
Current - Peak Pulse (8/20µs) 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDP0240T023G5RP | Littelfuse Inc. | 0 | F5919CT-ND | 1,23000 € | Similar |


