24V Off-State 50 A Ipp TVS Thyristor SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V Off-State 50 A Ipp TVS Thyristor SC-74A, SOT-753
SOT-23-5

SDP0240T023G5RP

DigiKey Part Number
F5919TR-ND - Tape & Reel (TR)
F5919CT-ND - Cut Tape (CT)
F5919DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP0240T023G5RP
Description
THYRISTOR 24V 50A SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V Off-State 50 A Ipp TVS Thyristor SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (8/20µs)
50 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
30 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
5pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Off State
24V
Package / Case
SC-74A, SOT-753
Voltage - On State
4 V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,80700 €8,07 €
1000,53510 €53,51 €
5000,41872 €209,36 €
1.0000,38127 €381,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28603 €858,09 €
6.0000,28111 €1.686,66 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €