
CS30BL | |
|---|---|
DigiKey Part Number | 497-14609-2-ND - Tape & Reel (TR) 497-14609-1-ND - Cut Tape (CT) 497-14609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS30BL |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CS30BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 670 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,31440 € | 32,86 € |
| 100 | 1,17560 € | 117,56 € |
| 250 | 1,10956 € | 277,39 € |
| 500 | 1,06970 € | 534,85 € |
| 1.000 | 1,03693 € | 1.036,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99564 € | 2.986,92 € |
| 6.000 | 0,97583 € | 5.854,98 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

