
CLT01-38S4 | |
|---|---|
DigiKey Part Number | 497-13987-5-ND |
Manufacturer | |
Manufacturer Product Number | CLT01-38S4 |
Description | TVS DEVICE MIXED 38-HTSSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLT01-38S4 Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Part Status Obsolete | Supplier Device Package 38-HTSSOP |
Technology Mixed Technology | Base Product Number |
Number of Circuits 1 |


