
STEVAL-IFP023V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IFP023V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP023V1 |
Description | EVAL BOARD FOR CLT01-38S4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CLT01-38S4 - Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part CLT01-38S4 |
Packaging Box | Primary Attributes Overvoltage Protection |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Circuit Protection | Contents Board(s) |
Function Transient Voltage Suppression (TVS) | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,95000 € | 240,95 € |
| Unit Price without VAT: | 240,95000 € |
|---|---|
| Unit Price with VAT: | 286,73050 € |

