
BZW50-33BRL | |
|---|---|
DigiKey Part Number | 497-16157-2-ND - Tape & Reel (TR) 497-16157-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-33BRL |
Description | TVS DIODE 33VWM 76VC R6 |
Customer Reference | |
Detailed Description | 76V Clamp 789A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-33BRL Models |
Category | Current - Peak Pulse (10/1000µs) 789A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2875pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 76V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC50J33CA | STMicroelectronics | 574 | 497-SMC50J33CACT-ND | 2,01000 € | MFR Recommended |
| 30KPA33CAE3/TR13 | Microchip Technology | 0 | 30KPA33CAE3/TR13-ND | 20,45726 € | Similar |
| 30KPA33CE3/TR13 | Microchip Technology | 0 | 30KPA33CE3/TR13-ND | 20,45726 € | Similar |
| 30KPA36CAE3/TR13 | Microchip Technology | 0 | 30KPA36CAE3/TR13-ND | 20,45726 € | Similar |
| 30KPA36CE3/TR13 | Microchip Technology | 0 | 30KPA36CE3/TR13-ND | 20,45726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,26500 € | 22,65 € |
| 100 | 1,58650 € | 158,65 € |
| 500 | 1,29670 € | 648,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20363 € | 1.203,63 € |
| 2.000 | 1,12540 € | 2.250,80 € |
| 3.000 | 1,08555 € | 3.256,65 € |
| 5.000 | 1,06153 € | 5.307,65 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

