Similar
Similar

30KPA36CE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA36CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA36CE3/TR13 |
Description | TVS DIODE 36VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 37.89V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA36CA | Littelfuse Inc. | 2.763 | 15KPA36CACT-ND | 10,54000 € | Similar |
| 30KPA36CA | Littelfuse Inc. | 2.002 | 30KPA36CACT-ND | 21,06000 € | Similar |
| 30KPA36CA/B | YAGEO | 295 | 13-30KPA36CA/BCT-ND | 13,67000 € | Similar |
| 30KPA36CA/TR13 | YAGEO | 0 | 13-30KPA36CA/TR13TR-ND | 9,13279 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,45726 € | 16.365,81 € |
| Unit Price without VAT: | 20,45726 € |
|---|---|
| Unit Price with VAT: | 24,34414 € |



