
BYW81P-200 | |
|---|---|
DigiKey Part Number | BYW81P-200-ND |
Manufacturer | |
Manufacturer Product Number | BYW81P-200 |
Description | DIODE STANDARD 200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 25 A | Base Product Number |



