Direct
Similar

BYV52PI-200RG | |
|---|---|
DigiKey Part Number | 497-3807-5-ND |
Manufacturer | |
Manufacturer Product Number | BYV52PI-200RG |
Description | DIODE ARRAY GP 200V 30A TOP-3I |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TOP-3 Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 Insulated | |
Supplier Device Package | TOP-3I | |
Base Product Number |



