
STTH6002CPI | |
|---|---|
DigiKey Part Number | 497-5283-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH6002CPI |
Description | DIODE ARRAY GP 200V 30A TOP-3I |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TOP-3 Insulated |
Datasheet | Datasheet |
EDA/CAD Models | STTH6002CPI Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 27 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TOP-3 Insulated |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TOP-3I |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 30 | 3,86167 € | 115,85 € |
| 120 | 3,23758 € | 388,51 € |
| 510 | 2,78010 € | 1.417,85 € |
| 1.020 | 2,61325 € | 2.665,51 € |
| 2.010 | 2,58094 € | 5.187,69 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |



