Direct
Similar
Similar

BYT230PIV-400 | |
|---|---|
DigiKey Part Number | 497-7220-5-ND |
Manufacturer | |
Manufacturer Product Number | BYT230PIV-400 |
Description | DIODE MODULE GP 400V 30A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 30A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 35 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2X30D40J | Microchip Technology | 0 | APT2X30D40J-ND | 26,80600 € | Direct |
| APT2X100D40J | Microchip Technology | 0 | APT2X100D40J-ND | 31,38600 € | Similar |
| DSEI2X30-06C | IXYS | 82 | DSEI2X30-06C-ND | 29,71000 € | Similar |



