
BYT08PI-400RG | |
|---|---|
DigiKey Part Number | BYT08PI-400RG-ND |
Manufacturer | |
Manufacturer Product Number | BYT08PI-400RG |
Description | DIODE STD 400V 8A TO220AC INS |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC ins |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC ins |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH8R04DI | STMicroelectronics | 2.000 | 497-7612-5-ND | 1,86000 € | Direct |
| STTH8R04D | STMicroelectronics | 0 | 497-7611-5-ND | 1,44000 € | Similar |
| SDUR840 | SMC Diode Solutions | 857 | 1655-SDUR840-ND | 0,96000 € | Similar |




