
STTH8R04D | |
|---|---|
DigiKey Part Number | 497-7611-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8R04D |
Description | DIODE STANDARD 400V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R04D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | 3,17000 € | Similar |
| SDUR1040 | SMC Diode Solutions | 979 | 1655-SDUR1040-ND | 1,10000 € | Similar |
| SDUR840 | SMC Diode Solutions | 857 | 1655-SDUR840-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 50 | 0,68520 € | 34,26 € |
| 100 | 0,61070 € | 61,07 € |
| 500 | 0,47994 € | 239,97 € |
| 1.000 | 0,43784 € | 437,84 € |
| 2.000 | 0,40244 € | 804,88 € |
| 5.000 | 0,36412 € | 1.820,60 € |
| 10.000 | 0,34046 € | 3.404,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |



