
BULT3P3 | |
|---|---|
DigiKey Part Number | BULT3P3-ND |
Manufacturer | |
Manufacturer Product Number | BULT3P3 |
Description | TRANS PNP 200V 3A SOT-32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 3 A 32 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 10mA, 5V | |
Power - Max | 32 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |

