
BUL310 | |
|---|---|
DigiKey Part Number | 497-7201-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL310 |
Description | TRANS NPN 500V 5A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 5 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL310 Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 3A, 2.5V |
Packaging Tube | Power - Max 75 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 600mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJ303A,127 | WeEn Semiconductors | 4.568 | 1740-1146-ND | 1,18000 € | Similar |
| KSC5338D | onsemi | 396 | KSC5338D-ND | 1,47000 € | Similar |
| MJE18004G | onsemi | 588 | MJE18004GOS-ND | 1,80000 € | Similar |




