


BUJ303A,127 | |
|---|---|
DigiKey Part Number | 1740-1146-ND |
Manufacturer | |
Manufacturer Product Number | BUJ303A,127 |
Description | TRANS NPN 500V 5A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 5 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 14 @ 500mA, 5V | |
Power - Max | 100 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,46600 € | 46,60 € |
| 539 | 0,35922 € | 193,62 € |
| 1.078 | 0,32672 € | 352,20 € |
| 2.156 | 0,29936 € | 645,42 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

