BUL138FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 123
Unit Price: 1,48000 €
Datasheet

Similar


onsemi
In Stock: 3.686
Unit Price: 2,32000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 5 A 33 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL138FP

DigiKey Part Number
BUL138FP-ND
Manufacturer
Manufacturer Product Number
BUL138FP
Description
TRANS NPN 400V 5A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 33 W Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 1A, 5A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
33 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes