


ST13007DFP | |
|---|---|
DigiKey Part Number | 497-12231-ND |
Manufacturer | |
Manufacturer Product Number | ST13007DFP |
Description | TRANS NPN 400V 8A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 36 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | ST13007DFP Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5A, 5V |
Packaging Tube | Power - Max 36 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 2V @ 2A, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJPF13009H2TU | onsemi | 61 | FJPF13009H2TU-ND | 2,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 50 | 0,70640 € | 35,32 € |
| 100 | 0,63250 € | 63,25 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

