Similar

BUL128FP | |
|---|---|
DigiKey Part Number | BUL128FP-ND |
Manufacturer | |
Manufacturer Product Number | BUL128FP |
Description | TRANS NPN 400V 4A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 31 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 14 @ 2A, 5V |
Packaging Tube | Power - Max 31 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1A, 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJ103AX,127 | WeEn Semiconductors | 0 | BUJ103AX,127-ND | 0,38009 € | Similar |
| MJF18004G | onsemi | 3.666 | MJF18004GOS-ND | 2,29000 € | Similar |



