
BUJ103AX,127 | |
|---|---|
DigiKey Part Number | BUJ103AX,127-ND |
Manufacturer | |
Manufacturer Product Number | BUJ103AX,127 |
Description | TRANS NPN 400V 4A TO-220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 26 W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 500mA, 5V |
Packaging Tube | Power - Max 26 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220F |
Vce Saturation (Max) @ Ib, Ic 1V @ 600mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,38009 € | 2.280,54 € |
| Unit Price without VAT: | 0,38009 € |
|---|---|
| Unit Price with VAT: | 0,45231 € |

