Similar
Similar

BTB04-600TRG | |
|---|---|
DigiKey Part Number | 497-4174-ND |
Manufacturer | |
Manufacturer Product Number | BTB04-600TRG |
Description | TRIAC SENS GATE 600V 4A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB04-600TRG Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 40A, 42A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6344AG | Littelfuse Inc. | 958 | 2N6344AGOS-ND | 2,29000 € | Similar |
| 2N6348AG | Littelfuse Inc. | 1.306 | 1294-2N6348AG-CHP | 1,47000 € | Similar |
| BT136-600E,127 | WeEn Semiconductors | 9.026 | 1740-1019-ND | 1,02000 € | Similar |
| MAC228A8G | Littelfuse Inc. | 889 | MAC228A8GOS-ND | 1,89000 € | Similar |
| MAC228A8TG | Littelfuse Inc. | 0 | MAC228A8TGOS-ND | 3,13000 € | Similar |



