
BSS44 | |
|---|---|
DigiKey Part Number | 497-7183-ND |
Manufacturer | |
Manufacturer Product Number | BSS44 |
Description | TRANS PNP 60V 5A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 80MHz 870 mW Through Hole TO-39 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2A, 2V |
Mfr | Power - Max 870 mW |
Packaging Bag | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 500nA |

