
BF421-AP | |
|---|---|
DigiKey Part Number | 497-5718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BF421-AP |
Description | TRANS PNP 300V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 60MHz 830 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BF421-AP Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V |
Mfr | Power - Max 830 mW |
Packaging Tape & Box (TB) | Frequency - Transition 60MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX757 | Diodes Incorporated | 2.267 | ZTX757-ND | 1,19000 € | Similar |


