
BD910 | |
|---|---|
DigiKey Part Number | 497-12142-ND |
Manufacturer | |
Manufacturer Product Number | BD910 |
Description | TRANS PNP 80V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 15 A 3MHz 90 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 2.5A, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5A, 4V | |
Power - Max | 90 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


