
BD442 | |
|---|---|
DigiKey Part Number | 497-12141-ND |
Manufacturer | |
Manufacturer Product Number | BD442 |
Description | TRANS PNP 80V 4A SOT-32 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 36 W Through Hole SOT-32 |
Datasheet | Datasheet |
EDA/CAD Models | BD442 Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 1V |
Packaging Tube | Power - Max 36 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-32 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD442G | onsemi | 101 | BD442G-ND | 1,28000 € | Direct |


