
BD244C | |
|---|---|
DigiKey Part Number | 497-7168-5-ND |
Manufacturer | |
Manufacturer Product Number | BD244C |
Description | TRANS PNP 100V 6A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD244C Models |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
Packaging Tube | Power - Max 65 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 6A | Base Product Number |



