Similar
Similar

BD179 | |
|---|---|
DigiKey Part Number | BD179ST-ND |
Manufacturer | |
Manufacturer Product Number | BD179 |
Description | TRANS NPN 80V 3A SOT-32 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 30 W Through Hole SOT-32 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 2V, 1A |
Packaging Tube | Power - Max 30 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-32 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 100mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4923G | onsemi | 1.740 | 2N4923GOS-ND | 1,11000 € | Similar |
| 2N5192G | onsemi | 4.884 | 2N5192GOS-ND | 1,29000 € | Similar |
| BD13910STU | onsemi | 530 | BD13910STUOS-ND | 0,96000 € | Similar |
| BD13916STU | onsemi | 4.111 | BD13916STU-ND | 0,91000 € | Similar |
| BD139G | onsemi | 4.517 | BD139GOS-ND | 1,18000 € | Similar |



