Bipolar (BJT) Transistor NPN 80 V 2 A 3MHz 25 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD237G

DigiKey Part Number
BD237GOS-ND
Manufacturer
Manufacturer Product Number
BD237G
Description
TRANS NPN 80V 2A TO-126
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2 A 3MHz 25 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 2V
Mfr
Power - Max
25 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD237STMicroelectronics2.451497-7167-5-ND0,76000 €Parametric Equivalent
In-Stock: 1.240
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69900 €6,99 €
1000,46140 €46,14 €
5000,35966 €179,83 €
1.0000,32690 €326,90 €
2.0000,29933 €598,66 €
5.0000,26949 €1.347,45 €
10.0000,25105 €2.510,50 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €