
BAT47 | |
|---|---|
DigiKey Part Number | 497-3773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT47 |
Description | DIODE SCHOTTKY 20V 350MA DO35 |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT47 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 300 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5712 | Microchip Technology | 469 | 1N5712MS-ND | 4,92000 € | Similar |
| 1N5712-1 | Microchip Technology | 716 | 1N5712-1-ND | 3,71000 € | Similar |
| 1N5817-T | Diodes Incorporated | 61.097 | 1N5817DICT-ND | 0,30000 € | Similar |
| 1N6857-1 | Microchip Technology | 0 | 1N6857-1-ND | 7,57826 € | Similar |



