
1N6857-1 | |
|---|---|
DigiKey Part Number | 1N6857-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N6857-1 |
Description | DIODE SCHOTTKY 20V 150MA DO204AH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 150 nA @ 16 V |
Packaging Bulk | Capacitance @ Vr, F 4.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 35 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 7,57826 € | 826,03 € |
| Unit Price without VAT: | 7,57826 € |
|---|---|
| Unit Price with VAT: | 9,01813 € |

