BAT46AWFILM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 29.499
Unit Price: 0,29000 €
Datasheet
Diode Array 1 Pair Common Anode 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46AWFILM

DigiKey Part Number
497-5707-2-ND - Tape & Reel (TR)
497-5707-1-ND - Cut Tape (CT)
497-5707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46AWFILM
Description
DIODE ARR SCHOTTKY 100V SOT-323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT46AWFILM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Manufacturer
STMicroelectronics
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT46WFILMSTMicroelectronics29.499497-7160-1-ND0,29000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes