Diode 100 V 150mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46WFILM

DigiKey Part Number
497-7160-2-ND - Tape & Reel (TR)
497-7160-1-ND - Cut Tape (CT)
497-7160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WFILM
Description
DIODE SCHOTTKY 100V 150MA SOT323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT46WFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 250 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14200 €1,42 €
1000,10440 €10,44 €
5000,07712 €38,56 €
1.0000,06831 €68,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03998 €119,94 €
6.0000,03959 €237,54 €
9.0000,03734 €336,06 €
15.0000,03480 €522,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €