Similar
Similar

BAT41WFILM | |
|---|---|
DigiKey Part Number | 497-5705-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT41WFILM |
Description | DIODE SCHOTTKY 100V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT41KFILM | STMicroelectronics | 0 | 497-5556-1-ND | 0,31000 € | Similar |
| BAT46WFILM | STMicroelectronics | 29.499 | 497-7160-1-ND | 0,29000 € | Similar |



