Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT30SFILM | |
|---|---|
DigiKey Part Number | 497-5700-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT30SFILM |
Description | DIODE ARR SCHOTT 30V 300MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 300 mA |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT30KFILM | STMicroelectronics | 90.035 | 497-5552-1-ND | 0,31000 € | Similar |
| BAT54SFILM | STMicroelectronics | 17.452 | 497-2522-1-ND | 0,23000 € | Similar |
| 1SS374(TE85L,F) | Toshiba Semiconductor and Storage | 9.961 | 1SS374(TE85LF)CT-ND | 0,25000 € | Similar |
| BAS40-04-7-F | Diodes Incorporated | 1 | BAS40-04FDICT-ND | 0,20000 € | Similar |
| BAT54S-7-F | Diodes Incorporated | 0 | BAT54S-FDICT-ND | 0,18000 € | Similar |








