Direct
Similar
Similar

BAT54SWQ-7-F | |
|---|---|
DigiKey Part Number | BAT54SWQ-7-FDITR-ND - Tape & Reel (TR) BAT54SWQ-7-FDICT-ND - Cut Tape (CT) BAT54SWQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWQ-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBAT54SWT1G | onsemi | 52.532 | NSVBAT54SWT1GOSCT-ND | 0,20000 € | Direct |
| BAT54SW-AU_R1_000A1 | Panjit International Inc. | 498 | 3757-BAT54SW-AU_R1_000A1CT-ND | 0,12000 € | Similar |
| CDBT-54S-G | Comchip Technology | 10.701 | 641-2021-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10010 € | 10,01 € |
| 500 | 0,07376 € | 36,88 € |
| 1.000 | 0,06521 € | 65,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05433 € | 162,99 € |
| 6.000 | 0,04884 € | 293,04 € |
| 9.000 | 0,04603 € | 414,27 € |
| 15.000 | 0,04288 € | 643,20 € |
| 21.000 | 0,04101 € | 861,21 € |
| 30.000 | 0,03920 € | 1.176,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |









