
BAR28 | |
|---|---|
DigiKey Part Number | BAR28-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR28 |
Description | DIODE SCHOTTKY 70V 15MA DO35 |
Customer Reference | |
Detailed Description | Diode 70 V 15mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |



