MFR Recommended

1N5711 | |
|---|---|
DigiKey Part Number | 497-2499-2-ND - Tape & Reel (TR) 497-2499-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5711 |
Description | RF DIODE SCHOTTKY 70V 430MW DO35 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 430 mW DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5711 Models |
Category | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Manufacturer STMicroelectronics | Power Dissipation (Max) 430 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Package / Case DO-204AH, DO-35, Axial |
Diode Type Schottky - Single | Supplier Device Package DO-35 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
Current - Max 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEO1N5811AF | STMicroelectronics | 274 | 497-LEO1N5811AFCT-ND | 9,05000 € | MFR Recommended |
| 1N5711-1 | Microchip Technology | 549 | 1N5711-1-ND | 5,56000 € | Similar |












