
AIS3624DQ | |
|---|---|
DigiKey Part Number | AIS3624DQ-ND |
Manufacturer | |
Manufacturer Product Number | AIS3624DQ |
Description | ACCEL 6-24G I2C/SPI 24QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AIS3624DQ Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Manufacturer STMicroelectronics | Features Selectable Scale |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±6g, 12g, 24g | Package / Case 24-FQFN Exposed Pad |
Sensitivity (LSB/g) 344 (±6g) ~ 85 (±24g) | Supplier Device Package 24-QFN (4x4) |
Bandwidth 25Hz ~ 500Hz | Base Product Number |
Output Type I2C, SPI |


